SNR Radial, EXP205 25 mm ID
- RS Stock No.:
- 701-031
- Mfr. Part No.:
- EXP205
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£51.36
(exc. VAT)
£61.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.36 |
*price indicative
- RS Stock No.:
- 701-031
- Mfr. Part No.:
- EXP205
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 140mm | |
| Width | 38mm | |
| Mount Hole Size | 13 mm | |
| Mount Hole Centre-to-Centre | 105mm | |
| Series | EXP | |
| Bore Type | Radial | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 140mm | ||
Width 38mm | ||
Mount Hole Size 13 mm | ||
Mount Hole Centre-to-Centre 105mm | ||
Series EXP | ||
Bore Type Radial | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to provide robust performance in various industrial applications. Built with a grey cast housing, it incorporates a radial insert ball bearing with an eccentric locking collar for secure mounting. This unit is suitable for demanding environments, able to withstand dynamic loads up to 14,000,000 mN and static loads of 7,880,000 mN. With a Compact design featuring precise dimensions such as a shaft diameter of 25 mm and a housing length of 140 mm, the EXP205 ensures reliable operation while minimizing installation complexities. Its impressive operational temperature range from -20°C to 100°C guarantees functional integrity, making it an Ideal choice for enriched productivity across diverse applications.
Dynamic load rating of 14,000,000 mN affords high operational capacity
Static load rating of 7,880,000 mN supports heavy loads without failure
Compact dimensions allow for easy installation in tight spaces
Versatile operating temperature range from -20°C to 100°C accommodates various environments
Grease fitting M6x1 simplifies maintenance and prolongs lifespan
