SNR 4 Hole Cylindrical, UKF311H 50 mm ID

Image representative of range

Subtotal (1 unit)*

£287.27

(exc. VAT)

£344.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£287.27

*price indicative

RS Stock No.:
706-136
Mfr. Part No.:
UKF311H
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

4

Material

Cast Iron

Length

185mm

Width

43mm

Mount Hole Size

23 mm

Mount Hole Centre-to-Centre

140mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

44.8kN

Dynamic Load Rating

71.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed to provide superior support in various industrial applications. This bearing unit features a robust grey cast housing combined with a radial insert ball bearing, ensuring enhanced durability and operational efficiency. The integration of an adapter sleeve and a seal with a slinger offers additional protection against contaminants, extending the service life of the unit.

Dynamic load rating of 71.5 kN caters to heavy-duty applications

Static load rating of 44.8 kN accommodates various load demands

Operating temperature range from -20°C to 100°C enhances versatility

Mass of 5.35 kg ensures stability even under heavy forces

Grease fitting design simplifies maintenance and prolongs life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy