SNR 4 Hole Cylindrical, UKF211H 50 mm ID
- RS Stock No.:
- 701-050
- Mfr. Part No.:
- UKF211H
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£102.56
(exc. VAT)
£123.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.56 |
*price indicative
- RS Stock No.:
- 701-050
- Mfr. Part No.:
- UKF211H
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 162mm | |
| Width | 33mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Series | UKF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 29.2kN | |
| Dynamic Load Rating | 43.55kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 162mm | ||
Width 33mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Series UKF | ||
Bore Type Cylindrical | ||
Static Load Rating 29.2kN | ||
Dynamic Load Rating 43.55kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly engineered for optimal performance in various applications, particularly in environments requiring robust durability and reliability. Constructed with a grey cast housing, this unit integrates a radial insert ball bearing equipped with an adapter sleeve and a slinger seal, ensuring superior protection against external contaminants. With configurations designed to accommodate varying shaft diameters and mounting dimensions, offers an efficient solution for effective load management. Its thoughtfully designed features aim to enhance operational efficiency while maintaining a Compact footprint, making it an Ideal choice for demanding industrial applications.
Compact design optimizes space without compromising performance
Dynamic load rating of 43.55 kN enables high-performance capacity
Static load rating of 29.2 kN supports robust applications
Temperature tolerance ranging from -20°C to 100°C guarantees reliable operation
Mass of 3.4 kg allows for effective installation and stability
Related links
- SNR 4 Hole Cylindrical, UKFCE211H 50 mm ID
- SNR 4 Hole Cylindrical, USF210 50 mm ID
- SNR 4 Hole Cylindrical, USFCE210 50 mm ID
- SNR 4 Hole Cylindrical, UKFS311H 50 mm ID
- SNR 4 Hole Cylindrical, UKF311H 50 mm ID
- SNR 4 Hole Cylindrical, UKFE211H 50 mm ID
- SNR 4 Hole Cylindrical, UKFC211HCO 50 mm ID
- SNR 4 Hole Cylindrical, UKFC211H 50 mm ID
