SNR Radial, ESFTE206 30 mm ID

Image representative of range

Subtotal (1 unit)*

£56.70

(exc. VAT)

£68.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.70

*price indicative

RS Stock No.:
701-212
Mfr. Part No.:
ESFTE206
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

30mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

24mm

Width

117mm

Mount Hole Size

11 mm

Mount Hole Centre-to-Centre

116mm

Bore Type

Radial

Series

ESFTE

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

The SNR bearing unit is engineered for optimal performance in heavy-duty applications, showcasing a robust grey cast housing complemented by a radial insert ball bearing with an eccentric locking collar. This design ensures unparalleled stability while effectively containing lubricants with a single lip seal, making it an Ideal choice for machinery where durability is paramount. The precision of its dimensions guarantees seamless integration into various setups, ensuring that it can handle the stresses of operational demands while maintaining consistent functionality over time.

Housing height of 24 mm facilitates compatibility with conventional mounting setups

Includes a grease fitting (R1/8') for easy maintenance and lubrication

Dynamic load rating of 19,500,000 mN ensures it can handle significant operational stresses

Operating temperature range from -20°C to 100°C ensures versatility across various environments

Compact dimensions allow for space-efficient installations without compromising strength

Related links