SNR Radial, EXFCE206 30 mm ID

Subtotal (1 unit)*

£58.59

(exc. VAT)

£70.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.59

*price indicative

RS Stock No.:
706-201
Mfr. Part No.:
EXFCE206
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

30mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

125mm

Width

125mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

100mm

Bore Type

Radial

Series

EXFCE

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered to deliver superior performance in various applications, ensuring reliable operation in demanding conditions. Crafted with a robust grey cast housing, it houses a radial insert ball bearing that features an eccentric locking collar, effectively safeguarding against dust and dirt with its integrated seal. Designed for versatility, this unit boasts a Compact yet powerful structure, Ideal for efficient power transmission in machinery while maintaining optimal operational stability. With precise dimensions and a solid construction, The SNR its stands out as a dependable choice for professional and industrial environments.

Static load rating of 11,200,000 mN enhances reliability under varied loads

Operating temperature range from 253.15 K to 373.15 K accommodates challenging environments

Includes a grease fitting (M6x1) for easy maintenance and lubrication

Designed with a centring diameter of 80 mm for accurate assembly

Recommended tightening torque of 11.5 N-m ensures secure fittings

Related links