SNR Radial, ESEHE205 25 mm ID
- RS Stock No.:
- 701-192
- Mfr. Part No.:
- ESEHE205
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£44.77
(exc. VAT)
£53.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.77 |
*price indicative
- RS Stock No.:
- 701-192
- Mfr. Part No.:
- ESEHE205
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 99mm | |
| Width | 28mm | |
| Series | EHE200 | |
| Bore Type | Radial | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 99mm | ||
Width 28mm | ||
Series EHE200 | ||
Bore Type Radial | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for efficient and reliable performance in various applications. This Advanced product features a grey cast housing and radial insert ball bearing, complete with an eccentric locking collar for enhanced stability. Its single lip seal ensures optimal protection against contaminants, maintaining Peak performance. With a Compact housing width of 28 mm and a shaft diameter of 25 mm, this bearing unit is engineered for seamless integration into your machinery. The SNR bearing unit not only meets high load ratings with a dynamic load rating of 14,000,000 mN but also operates effectively across a wide temperature range, making it an Ideal choice for demanding environments.
Compact dimensions ensure easy integration into existing systems
Dynamic load rating of 14,000,000 mN for enhanced reliability
Wide operating temperature range from 253.15 °K to 373.15 °K
Lightweight at just 0.69 kg for easier handling and installation
Recommended tightening torque of 5.5 N-m to ensure optimal performance
