SNR 4 Hole Cylindrical, UKFC218H 80 mm ID
- RS Stock No.:
- 701-152
- Mfr. Part No.:
- UKFC218H
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£494.34
(exc. VAT)
£593.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £494.34 |
*price indicative
- RS Stock No.:
- 701-152
- Mfr. Part No.:
- UKFC218H
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 80mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 265mm | |
| Width | 48mm | |
| Mount Hole Size | 23 mm | |
| Mount Hole Centre-to-Centre | 220mm | |
| Series | UKF | |
| Bore Type | Cylindrical | |
| Static Load Rating | 71.5kN | |
| Dynamic Load Rating | 96kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 80mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 265mm | ||
Width 48mm | ||
Mount Hole Size 23 mm | ||
Mount Hole Centre-to-Centre 220mm | ||
Series UKF | ||
Bore Type Cylindrical | ||
Static Load Rating 71.5kN | ||
Dynamic Load Rating 96kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for exceptional performance in radial load applications, providing an effective solution for various industrial requirements. With its robust grey cast housing and integrated radial insert ball bearing with an adapter sleeve, this unit ensures reliable operation and longevity under demanding conditions. The thoughtfully designed seal features a slinger to enhance durability, while allowing easy maintenance and access to lubrication. This versatile bearing unit combines precise engineering with a user-friendly design, making it an essential component in any mechanical system needing dependable support and operational excellence.
Grease fitting (M10x1) allows for effective lubrication maintenance
Dynamic load rating of 96,000,000 mN for reliability in high-load situations
Static load rating of 71,500,000 mN for added strength in stationary conditions
Operating temperature range from 253.15 K to 373.15 K accommodates various environments
Weighing 13.14 kg, it strikes a balance between sturdiness and ease of installation
Related links
- SNR 4 Hole Cylindrical, UKF218H 80 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKFS310H 45 mm ID
- SNR 4 Hole Cylindrical, UKF210H 45 mm ID
- SNR 4 Hole Cylindrical, UKF207H 30 mm ID
- SNR 4 Hole Cylindrical, UKF215H 65 mm ID
- SNR 4 Hole Cylindrical, UKF211H 50 mm ID
- SNR 4 Hole Cylindrical, UKFS313H 60 mm ID
