SNR 4 Hole Cylindrical, UKF209H 40 mm ID

Image representative of range

Subtotal (1 unit)*

£81.56

(exc. VAT)

£97.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£81.56

*price indicative

RS Stock No.:
701-048
Mfr. Part No.:
UKF209H
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

4

Material

Cast Iron

Length

137mm

Width

30mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

105mm

Bore Type

Cylindrical

Series

UKF

Static Load Rating

20.8kN

Dynamic Load Rating

31.85kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit that caters to diverse industrial applications, offering stability and reliability. With its grey cast housing and radial insert ball bearing, it ensures smooth and efficient operation under varying loads. Engineered for performance, this unit accommodates a shaft diameter of 40 mm, making it suitable for a range of machinery. Located within its structure is an adapter sleeve for easy installation, complemented by a seal with a slinger for enhanced protection against contaminants. This bearing unit not only optimizes operational efficiency but also stands out with an impressive load capacity, providing peace of mind for users in demanding environments.

Dynamic load rating of 31,850,000 mN supports heavy loads

Static load rating of 20,800,000 mN provides added reliability under stationary conditions

Intermediate height of only 38 mm allows for versatile fitting options

Operating temperature range from 253.15 K to 373.15 K accommodates various working environments

Mass of 2.24 kg offers a manageable weight without compromising stability

Related links