SNR 2 Hole Cylindrical, UCT217 85 mm ID

Image representative of range

Subtotal (1 unit)*

£309.08

(exc. VAT)

£370.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£309.08

*price indicative

RS Stock No.:
701-148
Mfr. Part No.:
UCT217
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

85mm

Number of Mount Holes

2

Material

Cast Iron

Locking Type

Set Screw

Length

260mm

Width

85.7mm

Mount Hole Size

48 mm

Bore Type

Cylindrical

Series

UCT

Static Load Rating

63.8kN

Dynamic Load Rating

83.2kN

RoHS Status: Exempt

The SNR bearing unit is expertly designed for robust performance in various applications. This unit features a Durable grey cast housing and a radial insert ball bearing, ensuring optimal operation even in demanding conditions. With precise dimensions and high load ratings, it is perfect for industries that require reliable and efficient solutions. Its thoughtful design includes features like a grease fitting and meticulously calculated housing measurements, making it an essential component for enhancing machine efficiency and longevity. The unit is not only built to endure but also offers exceptional ease of installation, making it a compelling choice for various industrial projects.

Compact design with housing width of 73 mm and length of 260 mm

Distance between location slots measuring 173 mm, enhancing alignment

Mass of 10.78 kg, ensuring stability during operation

Operating temperature ranges from 253.15 K to 373.15 K for versatility

Recommended tightening torque for the set screw is 33 N-m, ensuring secure installation

Related links