SNR 2 Hole Cylindrical, UKP210H 45 mm ID
- RS Stock No.:
- 701-064
- Mfr. Part No.:
- UKP210H
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£94.94
(exc. VAT)
£113.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.94 |
*price indicative
- RS Stock No.:
- 701-064
- Mfr. Part No.:
- UKP210H
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 206mm | |
| Width | 31mm | |
| Mount Hole Size | 20 mm | |
| Mount Hole Centre-to-Centre | 159mm | |
| Bore Type | Cylindrical | |
| Series | UKP | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 206mm | ||
Width 31mm | ||
Mount Hole Size 20 mm | ||
Mount Hole Centre-to-Centre 159mm | ||
Bore Type Cylindrical | ||
Series UKP | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to deliver exceptional performance while ensuring durability and reliability in various applications. This unit features a grey cast housing that effectively protects the radial insert ball bearing equipped with an adapter sleeve and a slinger seal. Designed for optimal functionality, it boasts impressive load ratings and a well-thought-out structure to facilitate straightforward mounting and maintenance, making it an excellent choice for industrial machinery requiring robust support and stability.
Operating temperature range from 253.15 °K to 373.15 °K allows versatility in various environments
Compact dimensions with a housing width of 60 mm and height of 114 mm facilitate easy installation
Grease fitting M6x1 simplifies maintenance and prolongs service life
Mounting holes positioned at 159 mm for a secure and precise fit
Lightweight design at 3.13 kg allows for ease of handling and installation
Related links
- SNR 2 Hole Cylindrical, UCPH209 45 mm ID
- SNR 2 Hole Cylindrical, UKPA210H 45 mm ID
- SNR 2 Hole Cylindrical, UCPLE209 45 mm ID
- SNR 2 Hole Cylindrical, UKFL210H 45 mm ID
- SNR 2 Hole Cylindrical, UCPAE209 45 mm ID
- SNR 2 Hole Cylindrical, UKP210HCC 45 mm ID
- SNR 2 Hole Cylindrical, UKPE210H 45 mm ID
- SNR 2 Hole Cylindrical, UKT210H 45 mm ID
