SNR Radial, UCP314 70 mm ID

Image representative of range

Subtotal (1 unit)*

£335.96

(exc. VAT)

£403.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£335.96

*price indicative

RS Stock No.:
701-115
Mfr. Part No.:
UCP314
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

70mm

Material

Cast Iron

Locking Type

Set Screw

Length

187mm

Width

90mm

Mount Hole Size

27 mm

Mount Hole Centre-to-Centre

280mm

Series

UCP

Bore Type

Radial

Static Load Rating

68kN

Dynamic Load Rating

104.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing units deliver outstanding reliability and efficiency for a variety of applications. Designed with a grey cast housing, these radial insert ball bearings feature socket set screws and a seal with a slinger, ensuring effective protection against contamination and enhancing longevity. This product is engineered for optimal performance with a dynamic load rating of 104,100,000 mN and a static load rating of 68,000,000 mN, making it a robust choice for demanding conditions. The precise dimensions and thoughtful design, including a housing height of 187 mm and length of 360 mm, contribute to a secure fit and superior functionality. Ideal for those seeking durability and performance in their mechanical systems, this bearing unit stands as a reliable solution in diverse operational environments.

Optimized for various applications with a shaft diameter of 70 mm

Mounting holes dimension of 27 mm ensures compatibility with multiple setups

Efficient heat management with an operational temperature range of 253.15 K to 373.15 K

Recommended tightening torque of 33 N-m guarantees secure installation

Mass of 12.93 kg provides stability and supports the performance of connected systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy