SNR 2 Hole Cylindrical, UKP216H 70 mm ID

Image representative of range

Subtotal (1 unit)*

£382.39

(exc. VAT)

£458.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£382.39

*price indicative

RS Stock No.:
701-162
Mfr. Part No.:
UKP216H
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

70mm

Number of Mount Holes

2

Material

Cast Iron

Length

292mm

Width

44mm

Mount Hole Size

25 mm

Mount Hole Centre-to-Centre

232mm

Series

UKP

Bore Type

Cylindrical

Static Load Rating

54.2kN

Dynamic Load Rating

72.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit offers robust performance tailored for demanding industrial applications. Designed with a grey cast housing and a radial insert ball bearing, it ensures high reliability and durability. Featuring an adapter sleeve, this component is engineered for easy installation, providing secure mounting and optimal alignment. The product's technical specifications, including dynamic load ratings, highlight its capacity to handle significant operational stresses, while the grease fitting and precise dimensions elevate its efficiency and functionality. With well-thought-out design and Advanced materials, it exemplifies quality engineering by NTN, making it an Ideal choice for ensuring smooth operations in various machinery setups.

Dynamic load rating of 72,500,000 mN underscores its strength and capability

Integrated grease fitting (M10x1) simplifies maintenance and lubrication

Optimized dimensions and design for precise fitting and secure mounting

Designed to operate effectively in a temperature range from 253.15 °K to 373.15 °K

Mass of 9.41 kg provides a sturdy foundation while ensuring stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy