SNR Radial, UCP215-48 76.2 mm ID
- RS Stock No.:
- 701-097
- Mfr. Part No.:
- UCP215-48
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£227.55
(exc. VAT)
£273.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.55 |
*price indicative
- RS Stock No.:
- 701-097
- Mfr. Part No.:
- UCP215-48
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 76.2mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 163mm | |
| Width | 74mm | |
| Mount Hole Size | 25 mm | |
| Mount Hole Centre-to-Centre | 217mm | |
| Series | UCP | |
| Bore Type | Radial | |
| Static Load Rating | 49.5kN | |
| Dynamic Load Rating | 66kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 76.2mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 163mm | ||
Width 74mm | ||
Mount Hole Size 25 mm | ||
Mount Hole Centre-to-Centre 217mm | ||
Series UCP | ||
Bore Type Radial | ||
Static Load Rating 49.5kN | ||
Dynamic Load Rating 66kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to provide robust support and optimal performance in various applications. Engineered with a grey cast housing, this unit features a radial insert ball bearing secured with socket set screws, ensuring durability and reliability. Ideal for applications requiring high load capacities, the boasts a dynamic load rating of 66,000 N and a static load rating of 49,500 N, making it a dependable choice for heavy-duty use. With essential dimensions such as a shaft diameter of 76.2 mm and various mounting styles, this product is versatile enough to suit multiple setups. Its Visual appeal combined with technical excellence enhances operational efficiency in demanding environments.
Dynamic load rating of 66000000 mN caters to heavy loads
Static load rating of 49500000 mN for reliable support
Operating temperature range from 253.15 °K to 373.15 °K for versatility in environments
Various mounting hole dimensions enhance compatibility with different setups
Compact dimensions result in efficient use of space in assembly
