SNR Radial, EXPE208 40 mm ID

Image representative of range

Subtotal (1 unit)*

£69.60

(exc. VAT)

£83.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.60

*price indicative

RS Stock No.:
701-086
Mfr. Part No.:
EXPE208
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

40mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

179mm

Width

48mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

138mm

Bore Type

Radial

Series

EXPE

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed to deliver robust performance in various applications, offering a grey cast housing that ensures durability and reliability. Featuring a radial insert ball bearing with an eccentric locking collar, it guarantees secure mounting and stability, even in demanding environments. This product is engineered to support optimal functioning, making it an essential component in machinery where precision and load management are critical. Its effective sealing with a slinger prevents contamination, ensuring a long service life. With a recommended tightening torque for the set screw, installation becomes straightforward, highlighting ntn's commitment to engineering excellence.

Grey cast housing offers exceptional strength and thermal stability

Dynamic load rating of 29,600,000 mN allows for high performance in demanding conditions

Mass of 1.98 kg ensures stability while also achieving weight efficiency

Recommended tightening torque of 11.5 N-m simplifies the installation process

Operating temperature range of -20°C to 100°C accommodates diverse environments

Related links