Subtotal (1 unit)*
£86.99
(exc. VAT)
£104.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.99 |
*price indicative
- RS Stock No.:
- 698-151
- Mfr. Part No.:
- EXFLZ208
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 172mm | |
| Width | 105mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 143.5mm | |
| Bore Type | Radial | |
| Series | EXFLZ | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 172mm | ||
Width 105mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 143.5mm | ||
Bore Type Radial | ||
Series EXFLZ | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to deliver reliable performance in demanding applications with its robust construction and exceptional load ratings. Built with a grey cast housing, the unit integrates a radial insert ball bearing that ensures smooth operation and minimal friction. Its unique eccentric locking collar secures the bearing firmly in place, while the protective seal with a slinger aids in retaining lubrication and keeping contaminants at bay.
Dynamic load rating of 29,600,000 mN ensures performance under high stress
Static load rating of 18,200,000 mN for added reliability
Operating temperature range from -20°C to 100°C for versatility
Compact design with a width of 105 mm and height of 36 mm
Recommended tightening torque of 11.5 N-m for secure installation
