SNR Radial, ESFE212 60 mm ID

Image representative of range

Subtotal (1 unit)*

£131.93

(exc. VAT)

£158.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.93

*price indicative

RS Stock No.:
701-074
Mfr. Part No.:
ESFE212
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

60mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

175mm

Width

175mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

143mm

Bore Type

Radial

Series

ESFE2

Static Load Rating

32.8kN

Dynamic Load Rating

52.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for reliable performance in demanding applications. It features a robust grey cast housing that houses a radial insert ball bearing, which is equipped with an eccentric locking collar and a single lip seal for enhanced durability. This unit ensures optimal functionality while maintaining a Compact design suitable for various mounting requirements. With a dynamic load rating of 52.5 million mN, it is built to handle significant stress and load while providing longevity. The carefully crafted dimensions, including a shaft diameter of 60 mm and an overall height of 71.3 mm, ensure compatibility in diverse setups, making it a preferred choice for precision engineering in industrial settings.

Compact dimensions allow for versatile mounting solutions

Operating temperature range from 253.15 K to 373.15 K for adaptability

Recommended tightening torque for set screw of 22 N-m, ensuring optimal performance

Weighs 4.53 kg, offering a balance of sturdiness and manageability

Designed by ntn, a trusted manufacturer in the industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy