Subtotal (1 unit)*
£101.24
(exc. VAT)
£121.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.24 |
*price indicative
- RS Stock No.:
- 701-044
- Mfr. Part No.:
- UCFL212
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 60mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 48mm | |
| Width | 140mm | |
| Mount Hole Size | 23 mm | |
| Mount Hole Centre-to-Centre | 202mm | |
| Series | UCFL | |
| Bore Type | Radial | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 60mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 48mm | ||
Width 140mm | ||
Mount Hole Size 23 mm | ||
Mount Hole Centre-to-Centre 202mm | ||
Series UCFL | ||
Bore Type Radial | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered to provide exceptional performance in various industrial applications. Featuring a robust grey cast housing, this unit incorporates a radial insert ball bearing secured with socket set screws and a seal with a slinger, ensuring durability and protection against contaminants. With dimensions that accommodate a shaft diameter of 60 mm and a total height of 68.7 mm, it is designed to facilitate smooth operation. Its dynamic load rating of 52.5 million mN and static load rating of 32.8 million mN highlight its capacity for handling significant loads, making it a reliable choice for demanding environments. Engineered for versatility and efficiency, its the Ideal solution for your mechanical needs.
Integrated seal with slinger protects against dust and moisture ingress
Dynamic load rating of 52.5 million mN accommodates heavy loads
Static load rating of 32.8 million mN enhances operational reliability
Operating temperature range from 253.15 K to 373.15 K for versatile applications
Compact dimensions with a shaft diameter of 60 mm for easy integration
