SNR 4 Hole Cylindrical, USF207 35 mm ID
- RS Stock No.:
- 701-067
- Mfr. Part No.:
- USF207
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£44.92
(exc. VAT)
£53.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.92 |
*price indicative
- RS Stock No.:
- 701-067
- Mfr. Part No.:
- USF207
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 117mm | |
| Width | 32mm | |
| Mount Hole Size | 14 mm | |
| Mount Hole Centre-to-Centre | 92mm | |
| Bore Type | Cylindrical | |
| Series | USF | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 117mm | ||
Width 32mm | ||
Mount Hole Size 14 mm | ||
Mount Hole Centre-to-Centre 92mm | ||
Bore Type Cylindrical | ||
Series USF | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed for robust performance in a variety of applications. Its grey cast housing incorporates a radial insert ball bearing with socket set screws, providing a reliable and secure fit. Engineered for precision, this product features a single lip seal to protect against contaminants while ensuring optimal functionality. Ideal for applications that require durability, the USF207 combines high-quality materials with a practical design, making it essential for maintaining smooth operations in machinery or equipment. With a dynamic load rating of 25,700 kg and a static load rating of 15,200 kg, this bearing unit supports substantial operational demands, ensuring longevity and efficiency.
Compact design with precise dimensions optimizes space efficiency
Recommended tightening torque of 5.5 N-m for secure mounting
Operating temperature range between 253.15 K and 373.15 K for versatility
Grease fitting size M6x1 simplifies maintenance
Mass of 1.45 kg offers a balance of sturdiness and lightweight convenience
Related links
- SNR 4 Hole Cylindrical, USFCE207 35 mm ID
- SNR 4 Hole Cylindrical, UKF208H 35 mm ID
- SNR 4 Hole Cylindrical, UKFC208H 35 mm ID
- SNR 4 Hole Cylindrical, UKF209H 40 mm ID
- SNR 4 Hole Cylindrical, UKFS310H 45 mm ID
- SNR 4 Hole Cylindrical, UKF210H 45 mm ID
- SNR 4 Hole Cylindrical, UKF207H 30 mm ID
- SNR 4 Hole Cylindrical, UKF215H 65 mm ID
