SNR 2 Hole Cylindrical, UKP206H 25 mm ID

Image representative of range

Subtotal (1 unit)*

£58.50

(exc. VAT)

£70.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.50

*price indicative

RS Stock No.:
701-059
Mfr. Part No.:
UKP206H
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Material

Cast Iron

Length

165mm

Width

25mm

Mount Hole Size

17 mm

Mount Hole Centre-to-Centre

121mm

Bore Type

Cylindrical

Series

UKP

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed to provide reliable support and operation for a range of applications. This robust radial insert ball bearing features a Durable grey cast housing that ensures optimal performance while maintaining resistance against wear. Equipped with an Advanced adapter sleeve and a slip-seal with slinger, this product guarantees maximum protection against contaminants, ensuring longevity and dependability. Its precision-engineered dimensions and load ratings make it suitable for demanding conditions, offering smooth operation and efficiency in any industrial setting.

Precisely engineered dimensions accommodate various operational requirements

Dynamic load rating of 19,500,000 mN supports heavy-duty applications

Static load rating of 11,200,000 mN ensures reliability under stationary conditions

Operating temperature range facilitates use in extreme environments

Mass of 1.41 kg promotes ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy