SNR Radial, EXP207 35 mm ID
- RS Stock No.:
- 701-033
- Mfr. Part No.:
- EXP207
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£73.13
(exc. VAT)
£87.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.13 |
*price indicative
- RS Stock No.:
- 701-033
- Mfr. Part No.:
- EXP207
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 35mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 167mm | |
| Width | 48mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 127mm | |
| Series | EXP | |
| Bore Type | Radial | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 35mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 167mm | ||
Width 48mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 127mm | ||
Series EXP | ||
Bore Type Radial | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to deliver reliable high-performance solutions in various applications. This robust unit features a grey cast housing that accommodates a radial insert ball bearing with an eccentric locking collar, ensuring secure installation and durability. Its Compact design, with a housing width of 48 mm and a shaft diameter of 35 mm, facilitates ease of mounting in tight spaces. The inclusion of an integrated grease fitting allows for simplified maintenance, while the sealing with a slinger effectively protects against contamination. Ideal for a range of industrial settings, this bearing unit offers a combination of strength, precision, and operational efficiency.
Compact dimensions facilitate installation in limited spaces
Sealing with slinger effectively blocks contamination for prolonged service life
Dynamic load rating of 25,700,000 mN supports high-performance demands
Designed to operate within a wide temperature range for versatility
Lightweight at 1.8 kg, minimizing impact on equipment load and handling
