SNR Radial, ESFCE207 35 mm ID
- RS Stock No.:
- 701-201
- Mfr. Part No.:
- ESFCE207
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£62.55
(exc. VAT)
£75.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.55 |
*price indicative
- RS Stock No.:
- 701-201
- Mfr. Part No.:
- ESFCE207
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 35mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 135mm | |
| Width | 135mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 110mm | |
| Series | ESFCE | |
| Bore Type | Radial | |
| Static Load Rating | 15.2kN | |
| Dynamic Load Rating | 25.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 35mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 135mm | ||
Width 135mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 110mm | ||
Series ESFCE | ||
Bore Type Radial | ||
Static Load Rating 15.2kN | ||
Dynamic Load Rating 25.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for superior performance in various applications, ensuring optimal reliability and durability. This model features a housing height of 21 mm and an overall width of 135 mm, providing a robust design that efficiently supports operational requirements. The unit is built with dynamic load ratings of up to 25,700 N, making it Ideal for demanding environments. With precise dimensions including a shaft diameter of 35 mm and mounting hole distances of 110 mm, installation is straightforward. Designed to perform within an operating temperature range of 253.15 K to 373.15 K, it is suitable for a wide array of industrial settings while maintaining exceptional stability and functionality.
Operating temperature range of 253.15 K to 373.15 K accommodates diverse environments
Recommended tightening torque for set screw is 11.5 N-m for optimal performance
Overall width of 135 mm provides a solid base for secure mounting
Distance from the mounting surface to the bearing centre is 1 mm, ensuring precise alignment
Mass of 1.27 kg indicates a sturdy build without excessive weight
