SKF 6 Hole Cylindrical, BAA-0013 30 mm ID
- RS Stock No.:
- 462-038
- Mfr. Part No.:
- BAA-0013
- Brand:
- SKF
Subtotal (1 unit)*
£132.82
(exc. VAT)
£159.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £132.82 |
*price indicative
- RS Stock No.:
- 462-038
- Mfr. Part No.:
- BAA-0013
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 6 | |
| Material | Cast Iron | |
| Series | BAA | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Static Load Rating | 37.5kN | |
| Dynamic Load Rating | 47.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 6 | ||
Material Cast Iron | ||
Series BAA | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Static Load Rating 37.5kN | ||
Dynamic Load Rating 47.5kN | ||
Non Compliant
- COO (Country of Origin):
- IT
Zoya
The SKF Agri Hubs are maintenance-free, sealed bearing units, providing major advantages for both original equipment manufacturers and final customers. Prepared with grease and sealed, it do not need grease refill and reduce the risk for grease spillage. Due to their high stiffness, the risk for disc tilt is minimized and machine reliability is further improved.
Easy and quick to mount and remove
Greased for life
Improved machine reliability
Related links
- SKF 4 Hole Cylindrical, BAA 0003 30 mm ID
- SKF 4 Hole Cylindrical, BAA 0003 A 30 mm ID
- SKF 4 Hole Cylindrical, BAA-0004 28 mm ID
- SKF 4 Hole Cylindrical, BAA-0012 28 mm ID
- SKF 4 Hole Cylindrical, BAA-0006 28 mm ID
- SNR 6 Hole Cylindrical, UCT206WB 30 mm ID
- SNR 6 Hole Cylindrical, UCT208WB 40 mm ID
- SNR 6 Hole Cylindrical, UCT211WB 55 mm ID
