SNR 6 Hole Cylindrical, UCT206WB 30 mm ID

Image representative of range

Subtotal (1 unit)*

£410.79

(exc. VAT)

£492.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£410.79

*price indicative

RS Stock No.:
701-121
Mfr. Part No.:
UCT206WB
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

30mm

Number of Mount Holes

6

Material

Cast Iron

Locking Type

Set Screw

Length

337mm

Width

38.1mm

Mount Hole Size

12 mm

Mount Hole Centre-to-Centre

166mm

Series

UCT

Bore Type

Cylindrical

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

The SNR bearing unit is designed with a grey cast housing featuring a stretcher frame for added strength. It incorporates a radial insert ball bearing with socket set screws for secure fastening and a seal with a slinger to protect against contaminants. This unit is specifically designed for low-temperature applications, ensuring reliable performance in challenging conditions.

High-quality construction provides long-lasting performance

Designed to withstand demanding industrial conditions

Supports various applications, enhancing versatility

Manufactured to meet stringent industry standards

Showcases ntn's commitment to cutting-edge engineering

Related links