4 Hole Flange Bearing Unit, BAA-0012, 28mm ID
- RS Stock No.:
- 462-673
- Mfr. Part No.:
- BAA-0012
- Brand:
- SKF
Subtotal (1 unit)*
£142.64
(exc. VAT)
£171.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.64 |
*price indicative
- RS Stock No.:
- 462-673
- Mfr. Part No.:
- BAA-0012
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 28mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 28mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Non Compliant
- COO (Country of Origin):
- IT
Zoya
The SKF Agri Hubs are maintenance-free, sealed bearing units, providing major advantages for both original equipment manufacturers and final customers. Prepared with grease and sealed, it do not need grease refill and reduce the risk for grease spillage. Due to their high stiffness, the risk for disc tilt is minimized and machine reliability is further improved.
Easy and quick to mount and remove
Greased for life
Improved machine reliability
Greased for life
Improved machine reliability
