INA 4 Hole Distance Fixing Bore, RME65-214-XL 65 mm ID

Subtotal (1 unit)*

£300.43

(exc. VAT)

£360.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£300.43

*price indicative

RS Stock No.:
312-427
Mfr. Part No.:
RME65-214-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Flange Bearing Unit

Inside Diameter

65mm

Number of Mount Holes

4

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Width

66mm

Depth

44.5mm

Mount Hole Size

18 mm

Standards/Approvals

No

Series

RME

Bore Type

Distance Fixing Bore

Static Load Rating

44000N

Dynamic Load Rating

66000N

RoHS Status: Exempt

The INA RME housing units are four bolt flanged housing units constructed from robust cast iron, designed for durability and strength. These units feature a centring spigot, which aids in precise alignment during installation, ensuring proper positioning of the bearing.

Eccentric locking collar

R seals for enhanced protection

Related links