STAHLWILLE Hand Bearing Puller, 1-Piece
- RS Stock No.:
- 733-366
- Mfr. Part No.:
- 71050202
- Brand:
- STAHLWILLE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 733-366
- Mfr. Part No.:
- 71050202
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Extension is designed for increasing the clamping depth of extraction assemblies, specifically tailored for use with longer parts and separation bolts. This model allows users to optimise their extraction processes when dealing with tightly fitted components such as ball bearings and bushings. It connects seamlessly with the 11500 separation assembly, providing a robust solution for professionals in need of enhanced functionality. With precise engineering and Durable materials, this extension exemplifies reliability in demanding scenarios, ensuring that users can achieve effective results without compromising on quality or safety.
Constructed from robust steel with a gun metal finish for durability
Thoughtfully designed for increased safety during use
Die-forged and precisely machined for enhanced operational integrity
Can separate and extract various tightly fitting parts efficiently
Offers a professional solution for both ball and roller bearings
Ideal for Advanced extraction tasks requiring additional clamping depth
Related links
- STAHLWILLE Hand Bearing Puller, 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller, 1-Piece
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 1-Piece
- Facom Hand Bearing Puller 40 → 180 mm, 1-Piece
- Facom Hand Bearing Puller 15 → 50 mm, 1-Piece
