Gedore Manual Operation, Mechanical Bearing Puller, 3-Piece
- RS Stock No.:
- 602-865
- Mfr. Part No.:
- 2300044
- Brand:
- Gedore
Subtotal (1 set)*
£700.74
(exc. VAT)
£840.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £700.74 |
*price indicative
- RS Stock No.:
- 602-865
- Mfr. Part No.:
- 2300044
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bearing Puller | |
| Operation | Manual Operation, Mechanical | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bearing Puller | ||
Operation Manual Operation, Mechanical | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Puller-set with stand is expertly crafted for demanding applications, ensuring high pulling forces are achieved safely and efficiently. Designed to accommodate external and internal pulling tasks, this versatile tool consists of three pullers in varying sizes, making it suitable for a range of jobs. The robust construction features a specially hardened cross-beam that amplifies tensile force, while the drop-forged components contribute to its exceptional durability. With user-friendly adjustments for precise leg positioning, this set guarantees optimised force application, making it an indispensable asset for professionals requiring reliable performance.
Comprises three pullers in different sizes for versatile application
Cross beam construction ensures safety under high pulling forces
Strong drop forged pattern enhances overall durability
Puller hook forged from a single piece for added strength
Leg brake prevents unintentional leg slipping during operation
Adjustable legs allow for both internal and external pulling capabilities
Scale for uniform leg adjustment ensures centred pulling
Retrofit capability with hydraulic spindle enhances functionality
Related links
- Gedore Manual Operation 200 mm, 5-Piece
- Gedore Manual Operation 200 mm, 13-Piece
- Gedore Manual Operation 130 mm, 8-Piece
- SAM Mechanical Bearing Puller, 3-Piece
- Gedore Mechanical 130 mm, 22-Piece
- Gedore Mechanical 200 mm, 7-Piece
- Gedore Lever Press Bearing Puller 180 mm, 1-Piece
- Gedore Lever Press Bearing Puller 90 mm, 1-Piece
