Gedore Mechanical, Manual Operation Bearing Puller, 130 mm, 22-Piece

Subtotal (1 set)*

£1,807.76

(exc. VAT)

£2,169.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£1,807.76

*price indicative

RS Stock No.:
602-423
Mfr. Part No.:
2017040
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Bearing Puller

Operation

Mechanical, Manual Operation

Number of Pieces

22

Case Material

High Grade Forged Steel

Bearing Puller Capacity

130 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Internal and external extractor set is designed for a myriad of extraction tasks, offering precise solutions for both small and large diameters. Suitable for internal drill holes ranging from 5 mm to 55 mm, this extractor can be efficiently used with a slide hammer or counter-support, making it an indispensable tool for tackling various pulling issues. The set includes a comprehensive range of extractors and pullers catering to diameters from 5 mm to 115 mm, ensuring streamlined and effective extraction of tightly fitted parts. Additionally, the included perforated wall panel keeps all tools easily accessible, streamlining your workspace for swift completion of tasks.

Includes internal extractors for drill holes between 5 mm and 55 mm, enhancing versatility

Accompanied with external pullers that address various pulling challenges with spans up to 130 mm

Comes with multiple extensions, enabling better reach and adaptability for diverse applications

Designed to handle outside diameters from 5 mm to 115 mm, offering outstanding capacity

The wall mounted perforated board keeps tools organised for quick access

Constructed for optimal handling, allowing the user to pull off parts with ease

Comprises 22 pieces, ensuring a comprehensive toolkit for varied extraction needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy