Gedore Mechanical Puller Kit, 11-Piece
- RS Stock No.:
- 602-668
- Mfr. Part No.:
- 8015260
- Brand:
- Gedore
Subtotal (1 set)*
£864.02
(exc. VAT)
£1,036.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £864.02 |
*price indicative
- RS Stock No.:
- 602-668
- Mfr. Part No.:
- 8015260
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller Kit | |
| Operation | Mechanical | |
| Number of Pieces | 11 | |
| Case Material | Metal | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller Kit | ||
Operation Mechanical | ||
Number of Pieces 11 | ||
Case Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Extractor set is meticulously crafted for efficient extraction tasks, featuring a comprehensive selection of internal and external extractors housed in a robust sheet metal case. This versatile set includes 11 pieces, designed specifically to facilitate the removal of difficult-to-reach components with precision. The inclusion of tools for various extraction applications, such as puller chucks and stud extractors, makes it an essential addition to any workshop. Whether tackling automotive repairs or machinery maintenance, The Gedore Extractor set provides reliable performance and durability, ensuring tasks are completed efficiently and effectively.
Robust sheet metal case for enhanced durability and protection
Set includes 11 essential pieces for versatile extraction applications
Counter supports for added stability during extraction processes
Includes puller chucks and stud extractors to tackle diverse removal needs
Total length of 425 mm, width of 330 mm, and height of 75 mm for Compact storage
No hydraulic spindle adjustment required, streamlining usability
Quality construction ensures tools are designed to withstand rigorous use
Related links
- Gedore Mechanical Puller Kit 15-Piece
- Gedore Mechanical Puller Kit 10-Piece
- Gedore Mechanical Puller Kit 8-Piece
- Gedore Mechanical Bearing Puller, 20-Piece
- Gedore Mechanical Bearing Puller, 9-Piece
- Gedore Mechanical Bearing Puller 1-Piece
- Gedore Mechanical 130 mm, 22-Piece
- Gedore Mechanical 200 mm, 7-Piece
