Gedore Mechanical Puller Kit, 12 → 70 mm, 10-Piece
- RS Stock No.:
- 602-626
- Mfr. Part No.:
- 8014880
- Brand:
- Gedore
Subtotal (1 set)*
£782.38
(exc. VAT)
£938.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £782.38 |
*price indicative
- RS Stock No.:
- 602-626
- Mfr. Part No.:
- 8014880
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller Kit | |
| Operation | Mechanical | |
| Number of Pieces | 10 | |
| Case Material | Metal | |
| Bearing Puller Capacity | 12 → 70 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller Kit | ||
Operation Mechanical | ||
Number of Pieces 10 | ||
Case Material Metal | ||
Bearing Puller Capacity 12 → 70 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Internal extractor set offers a comprehensive solution for effectively removing ball bearings, bearing races, bushings, and shaft seals. Housed in a robust sheet metal case, this versatile set comes with ten essential pieces ranging from internal extractors of varying sizes to counter supports, making it an indispensable tool for automotive and mechanical applications. With precision construction and thoughtful design, the internal extractor set ensures efficiency and ease of use for both professional tradespeople and DIY enthusiasts. Its practical tin box keeps all components organised, allowing for straightforward portability and transport. Elevate your toolkit with this reliable extractor set that embodies durability and function.
Includes ten extractors for versatile applications in removing internal components
Robust sheet metal case for secure storage and transport of tools
Consists of extractors ranging from 12 mm to 70 mm, catering to various job requirements
Features counter supports to enhance stability during extraction tasks
Engineered for ease of use, promoting efficient removal of stubborn parts
No screws or anti slip devices, focusing solely on essential extractor functionality
Compact dimensions ensure easy handling and storage in tight spaces
Related links
- Gedore Mechanical Puller Kit 15-Piece
- Gedore Mechanical Puller Kit 8-Piece
- Gedore Mechanical Puller Kit, 11-Piece
- Gedore Hydraulic Puller Kit 300 mm, 10-Piece
- Gedore Lever Press Puller Kit 250 mm, 10-Piece
- Gedore Mechanical Bearing Puller, 20-Piece
- Gedore Mechanical Bearing Puller, 9-Piece
- Gedore Mechanical Bearing Puller 1-Piece
