Gedore Lever Press Puller Kit, 2.5 t Force, 250 mm, 10-Piece
- RS Stock No.:
- 602-625
- Mfr. Part No.:
- 8117340
- Brand:
- Gedore
Subtotal (1 set)*
£601.08
(exc. VAT)
£721.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £601.08 |
*price indicative
- RS Stock No.:
- 602-625
- Mfr. Part No.:
- 8117340
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller Kit | |
| Operation | Lever Press | |
| Hydraulic Force | 2.5t | |
| Number of Pieces | 10 | |
| Case Material | Plastic | |
| Bearing Puller Capacity | 250 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller Kit | ||
Operation Lever Press | ||
Hydraulic Force 2.5t | ||
Number of Pieces 10 | ||
Case Material Plastic | ||
Bearing Puller Capacity 250 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Puller-Set with 9 legs offers a highly efficient and versatile solution for a variety of pulling tasks. Designed within a practical plastic case, this product includes essential components such as two spindles and cross-beams in both 2- and 3-arm patterns, making it adaptable for different applications. With nine slim pulling legs available in three distinct lengths, the Puller-Set ensures that you can tackle various jobs with ease and precision. The innovative design of the 1.07/K spindle saves time during operation, allowing users to complete their tasks more efficiently. Perfect for mechanics and DIY enthusiasts alike, this set is tailored to meet the diverse demands of modern workshops, all while maintaining a commitment to quality and durability.
Includes 2 spindles for enhanced operational efficiency
Features 1 cross beam each in both 2 ARM and 3 ARM designs for versatility
Comes with 9 slim pulling legs, available in three lengths for adaptable usage
Compact plastic case ensures secure storage and easy portability
Time saving spindle design optimises workflow during usage
Clamping width of 130 mm allows for a wide range of applications
No hydraulic spindle required, ensuring simplicity in design and function
Includes practical features like hook bracing and anti slip devices for added security
Related links
- Gedore Lever Press Puller Kit 250 mm, 8-Piece
- Gedore Lever Press Puller Kit 5-Piece
- Gedore Lever Press Puller 160 mm, 1-Piece
- Gedore Lever Press Puller 120 mm, 1-Piece
- Gedore Lever Press Puller 80 mm, 1-Piece
- Gedore Lever Press Bearing Puller 40 → 120 mm, 3-Piece
- Gedore Lever Press Bearing Puller 70 mm, 1-Piece
- Gedore Lever Press Universal Puller 100 mm, 1-Piece
