SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L3
- RS Stock No.:
- 807-216
- Mfr. Part No.:
- UC210G2L3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£50.02
(exc. VAT)
£60.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.02 |
*price indicative
- RS Stock No.:
- 807-216
- Mfr. Part No.:
- UC210G2L3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35100000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 51.6mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35100000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 51.6mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer robust performance and reliability, designed for applications requiring precision and strength. Their construction ensures effective operation and longevity under varying loads and temperatures.
Spherical outer diameter allows secure fixing by a socket set screw
Triple lip seal provides enhanced protection against contaminants
Wide inner ring dimension of 51.6 mm optimises stability and load support
Broad outer ring dimension of 23 mm facilitates suitable application fit
Related links
- SNR Insert Bearing 50 mm ID 90 mm OD CUC210
- SNR Insert Bearing 50 mm ID 90 mm OD US210G2
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD CES210
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD US210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2L3
- SNR Insert Bearing 50 mm ID 90 mm OD LK210G2H
