SNR Insert Bearing 50 mm ID 90 mm OD UC210G2T20
- RS Stock No.:
- 806-521
- Mfr. Part No.:
- UC210G2T20
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£70.37
(exc. VAT)
£84.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.37 |
*price indicative
- RS Stock No.:
- 806-521
- Mfr. Part No.:
- UC210G2T20
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 50mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35100000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 51.6mm | |
| Series | UC2 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 50mm | ||
Product Type Insert Bearing | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35100000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 51.6mm | ||
Series UC2 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing provides reliable support for high-temperature applications with its spherical outer diameter and secure fixation via a socket set screw, ensuring optimal performance in demanding environments.
Spherical outer diameter allows secure installation for enhanced stability
Labyrinth seal design offers excellent protection against contaminants
Recommended tightening torque of 22 N-m ensures optimal secure fitting
Dynamic load rating of 35,100,000 mN guarantees high-performance under varying loads
Related links
- SNR Insert Bearing 50 mm ID 90 mm OD CUC210
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD US210G2T20
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L3
- SNR Insert Bearing 50 mm ID 90 mm OD EX210G2L3
- SNR Insert Bearing 50 mm ID 90 mm OD US210G2
- SNR Insert Bearing 50 mm ID 90 mm OD CES210
- SNR Insert Bearing 50 mm ID 90 mm OD UC210G2L4
