SKF KMTA Series Precision Lock Nuts For Use With Roller Bearings, KMTA 10
- RS Stock No.:
- 462-606
- Mfr. Part No.:
- KMTA 10
- Brand:
- SKF
Subtotal (1 unit)*
£107.49
(exc. VAT)
£128.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.49 |
*price indicative
- RS Stock No.:
- 462-606
- Mfr. Part No.:
- KMTA 10
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Precision Lock Nuts | |
| Inner Diameter | 50mm | |
| Outer Diameter | 70mm | |
| Dimensions | 70 x 24mm | |
| Series | KMTA Series | |
| For Use With | Roller Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Precision Lock Nuts | ||
Inner Diameter 50mm | ||
Outer Diameter 70mm | ||
Dimensions 70 x 24mm | ||
Series KMTA Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Akshay
The SKF Precision lock nuts have a cylindrical outside surface and are intended for applications where high precision, simple assembly and reliable locking are required. The three equally-spaced locking pins enable these lock nuts to be accurately positioned at right angles to the shaft. However, they can also be adjusted to compensate for slight angular deviations of adjacent components.
No keyway required
Withstands high axial loads
Reliable, effective locking mechanism
Designed for frequent and simple installation and removal
Withstands high axial loads
Reliable, effective locking mechanism
Designed for frequent and simple installation and removal
Related links
- SKF KMTA Series Precision Lock Nuts For Use With Roller Bearings, KMTA 7
- SKF KMTA Series Precision Lock Nuts For Use With Roller Bearings, KMTA 15
- SKF KMTA Series Precision Lock Nuts For Use With Roller Bearings, KMTA 20
- SKF KMTA Series Precision Lock Nuts For Use With Super Precision Bearings, KMTA 13
- SKF KMTA Series Precision Lock Nuts For Use With Super Precision Bearings, KMTA 22
- SKF KMTA Series Precision Lock Nuts For Use With Super Precision Bearings, KMTA 14
- SKF KMTA Series Precision Lock Nuts For Use With Super Precision Bearings, KMTA 16
- SKF KMT Series Precision Lock Nuts For Use With Roller Bearings, KMTA 18
