SKF KMT Series Precision Lock Nuts For Use With Roller Bearings, KMTA 18
- RS Stock No.:
- 462-371
- Mfr. Part No.:
- KMTA 18
- Brand:
- SKF
Subtotal (1 unit)*
£227.01
(exc. VAT)
£272.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.01 |
*price indicative
- RS Stock No.:
- 462-371
- Mfr. Part No.:
- KMTA 18
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Precision Lock Nuts | |
| Inner Diameter | 90mm | |
| Outer Diameter | 120mm | |
| Dimensions | 120 x 32mm | |
| Series | KMT Series | |
| For Use With | Roller Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Precision Lock Nuts | ||
Inner Diameter 90mm | ||
Outer Diameter 120mm | ||
Dimensions 120 x 32mm | ||
Series KMT Series | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Akshay
The SKF Precision lock nuts have a cylindrical outside surface and are intended for applications where high precision, simple assembly and reliable locking are required. The three equally-spaced locking pins enable these lock nuts to be accurately positioned at right angles to the shaft. However, they can also be adjusted to compensate for slight angular deviations of adjacent components.
No keyway required
Withstands high axial loads
Reliable, effective locking mechanism
Designed for frequent and simple installation and removal
Withstands high axial loads
Reliable, effective locking mechanism
Designed for frequent and simple installation and removal
Related links
- SKF KMT Series Precision Lock Nuts For Use With Roller Bearings, KMT 18
- SKF KMT Series Precision Lock Nuts For Use With Roller Bearings, KMT 38
- SKF KMT Series Precision Lock Nuts For Use With Roller Bearings, KMT 40
- SKF KMT Series Precision Lock Nuts For Use With Roller Bearings, KMT 0
- SKF KMT Series Precision Lock Nuts For Use With Roller Bearings, KMT 34
- SKF KMT Series Precision Lock Nuts For Use With Super Precision Bearings, KMT 30
- SKF KMTA Series Precision Lock Nuts For Use With Roller Bearings, KMTA 7
- SKF KMTA Series Precision Lock Nuts For Use With Roller Bearings, KMTA 20
