SKF KMTA Series Precision Lock Nuts For Use With Roller Bearings, KMTA 20

Subtotal (1 unit)*

£257.11

(exc. VAT)

£308.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£257.11

*price indicative

RS Stock No.:
461-181
Mfr. Part No.:
KMTA 20
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Precision Lock Nuts

Inner Diameter

100mm

Outer Diameter

130mm

Dimensions

130 x 32mm

Series

KMTA Series

For Use With

Roller Bearings

COO (Country of Origin):
SE

Akshay


The SKF Precision lock nuts have a cylindrical outside surface and are intended for applications where high precision, simple assembly and reliable locking are required. The three equally-spaced locking pins enable these lock nuts to be accurately positioned at right angles to the shaft. However, they can also be adjusted to compensate for slight angular deviations of adjacent components.

No keyway required
Withstands high axial loads
Reliable, effective locking mechanism
Designed for frequent and simple installation and removal

Related links