SKF KMTA Series Precision Lock Nuts For Use With Super Precision Bearings, KMTA 16

Subtotal (1 unit)*

£191.49

(exc. VAT)

£229.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.49

*price indicative

RS Stock No.:
461-612
Mfr. Part No.:
KMTA 16
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Precision Lock Nuts

Inner Diameter

80mm

Outer Diameter

110mm

Dimensions

110 x 30mm

Series

KMTA Series

For Use With

Super Precision Bearings

COO (Country of Origin):
SE

Akshay


The SKF Precision lock nuts have a cylindrical outside surface and are intended for applications where high precision, simple assembly and reliable locking are required. The three equally-spaced locking pins enable these lock nuts to be accurately positioned at right angles to the shaft. However, they can also be adjusted to compensate for slight angular deviations of adjacent components.

No keyway required
Withstands high axial loads
Reliable, effective locking mechanism
Designed for frequent and simple installation and removal

Related links