SKF TMIP Extractor For Use With Bearing Puller, TMIP E30-40
- RS Stock No.:
- 308-823
- Mfr. Part No.:
- TMIP E30-40
- Brand:
- SKF
Subtotal (1 unit)*
£272.75
(exc. VAT)
£327.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.75 |
*price indicative
- RS Stock No.:
- 308-823
- Mfr. Part No.:
- TMIP E30-40
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Extractor | |
| Inner Diameter | 30mm | |
| Outer Diameter | 40mm | |
| Series | TMIP | |
| For Use With | Bearing Puller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Extractor | ||
Inner Diameter 30mm | ||
Outer Diameter 40mm | ||
Series TMIP | ||
For Use With Bearing Puller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The SKF extractor TMIP is an essential tool for efficient bearing removal, designed specifically for internal pullers. This versatile extractor simplifies the process of disengaging bearings from their housings, ensuring smooth operation and reduced downtime. Ideal for both professional workshops and DIY enthusiasts, the extractor's precision engineering guarantees reliability and performance, adeptly handling sizes of 30 to 40 mm while being compatible with TMIP 30-60 and TMIP 7-60 models. With a net weight of only 0.57 kg, it offers easy handling without compromising on strength. Experience engineering excellence with this extractor, making complex tasks manageable while maintaining superior safety standards.
Designed for effortless bearing removal, promoting efficiency in maintenance tasks.
Engineered for compatibility with multiple internal puller sizes, enhancing versatility.
Constructed to ensure robust performance without added bulk, facilitating ease of use.
Precision crafted to deliver reliable functionality for both professionals and enthusiasts.
Lightweight design improves handling, allowing for focused and controlled operation.
Engineered for compatibility with multiple internal puller sizes, enhancing versatility.
Constructed to ensure robust performance without added bulk, facilitating ease of use.
Precision crafted to deliver reliable functionality for both professionals and enthusiasts.
Lightweight design improves handling, allowing for focused and controlled operation.
Related links
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E7-9
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E15-17
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E10-12
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E20-28
- SKF Gear Bearing Puller 2-Piece
- SKF Hand Bearing Puller 10 → 12 mm 20 → 28 mm Capacity, 6-Piece
- SKF TMIC Extractor For Use With Bearing Puller, TMIC C22-28
- SKF TMIC Extractor For Use With Bearing Puller, TMIC C7-8
