SKF TMIP Extractor For Use With Bearing Puller, TMIP E10-12
- RS Stock No.:
- 308-450
- Mfr. Part No.:
- TMIP E10-12
- Brand:
- SKF
Subtotal (1 unit)*
£193.18
(exc. VAT)
£231.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £193.18 |
*price indicative
- RS Stock No.:
- 308-450
- Mfr. Part No.:
- TMIP E10-12
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Extractor | |
| Inner Diameter | 10mm | |
| Outer Diameter | 12mm | |
| Series | TMIP | |
| For Use With | Bearing Puller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Extractor | ||
Inner Diameter 10mm | ||
Outer Diameter 12mm | ||
Series TMIP | ||
For Use With Bearing Puller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The SKF TMIP extractor, designed for sizes 10-12 mm, provides professional-grade efficiency and reliability for internal bearing pull applications. Engineered for compatibility with TMIP models 7-28 and 7-60, this tool is ideal for technicians and mechanics alike. Its lightweight design enhances portability and user comfort, facilitating seamless operation in various maintenance environments. The TMIP E10-12 extractor ensures precise handling of components, making it an essential addition to any workshop. Built with durable materials, it promises longevity and consistent performance, empowering users to tackle a range of tasks with confidence. Whether you are a seasoned professional or a DIY enthusiast, this extractor streamlines your workflow, ensuring that removing bearings is both straightforward and efficient.
Compatible with popular models for versatile use.
Lightweight design for enhanced manoeuvrability.
Durable construction ensures long-lasting performance.
Simplifies the process of removing internal bearings.
Designed for professional and amateur use alike.
Lightweight design for enhanced manoeuvrability.
Durable construction ensures long-lasting performance.
Simplifies the process of removing internal bearings.
Designed for professional and amateur use alike.
Related links
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E7-9
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E15-17
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E20-28
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E30-40
- SKF Hand Bearing Puller 10 → 12 mm 20 → 28 mm Capacity, 6-Piece
- SKF Gear Bearing Puller 2-Piece
- SKF TMIC Extractor For Use With Bearing Puller, TMIC C22-28
- SKF TMIC Extractor For Use With Bearing Puller, TMIC C7-8
