SKF TMIC Extractor For Use With Bearing Puller, TMIC C7-8

Subtotal (1 unit)*

£85.19

(exc. VAT)

£102.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.19

*price indicative

RS Stock No.:
308-448
Mfr. Part No.:
TMIC C7-8
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Type

Extractor

Inner Diameter

7mm

Outer Diameter

8mm

Series

TMIC

For Use With

Bearing Puller

RoHS Status: Exempt

COO (Country of Origin):
SI
The SKF extractor is expertly designed to meet the needs of professionals looking for reliable tools in their engineering and maintenance processes. Built for the TMIC 7-28 internal bearing puller, it facilitates efficient removal of bearing components, minimising the risk of damage during operation. The ingenious collet design allows versatility, accommodating sizes from 7 to 8 mm, ensuring effective grip and ease of use. With its lightweight construction of only 0.04 kg, it perfectly balances portability and power, making it an essential addition to your toolkit. This extractor exemplifies precision engineering at its finest, crafted to enhance productivity while delivering on durability and dependability for various applications.

Lightweight design enables easy handling and transportation.
Compatible with TMIC 7-28 internal bearing pullers for extensive versatility.
Collet size accommodates both 7 mm and 8 mm components for greater flexibility.
Designed to minimise the risk of damage during extraction, ensuring component integrity.
Precision-engineered for optimal performance and longevity in demanding environments.

Related links