SKF TMIC Extractor For Use With Bearing Puller, TMIC C22-28
- RS Stock No.:
- 308-447
- Mfr. Part No.:
- TMIC C22-28
- Brand:
- SKF
Subtotal (1 unit)*
£159.08
(exc. VAT)
£190.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.08 |
*price indicative
- RS Stock No.:
- 308-447
- Mfr. Part No.:
- TMIC C22-28
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Extractor | |
| Inner Diameter | 22mm | |
| Outer Diameter | 28mm | |
| Series | TMIC | |
| For Use With | Bearing Puller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Extractor | ||
Inner Diameter 22mm | ||
Outer Diameter 28mm | ||
Series TMIC | ||
For Use With Bearing Puller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The SKF extractor, designed for seamless integration with the TMIC 7-28 internal bearing puller, is an essential tool for professionals seeking efficiency in their mechanical tasks. With a collet size accommodating 22-28 mm, it delivers precision and reliability during operation. The extractor is constructed to optimise handling, ensuring ease of use when manoeuvring in tight spaces. It is lightweight, allowing for longer usage without strain, making it a preferred choice for technicians. The impressive net weight of just 0.27 kg exemplifies its design focused on functionality without compromising on strength.
Lightweight design ensures effortless handling and reduced operator fatigue.
Precision collet size offers versatility for various applications.
Robust construction guarantees durability in demanding work environments.
Ideal for use with TMIC 7-28 internal bearing puller, enhancing overall efficiency.
Compact profile allows access in confined spaces with ease.
Precision collet size offers versatility for various applications.
Robust construction guarantees durability in demanding work environments.
Ideal for use with TMIC 7-28 internal bearing puller, enhancing overall efficiency.
Compact profile allows access in confined spaces with ease.
Related links
- SKF TMIC Extractor For Use With Bearing Puller, TMIC C7-8
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E20-28
- SKF Hydraulic Bearing Puller 5-Piece
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E10-12
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E15-17
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E7-9
- SKF TMIP Extractor For Use With Bearing Puller, TMIP E30-40
- Facom Gear Bearing Puller, 70 → 160 mm Capacity
