Banner K90 Pro Series Diffused Indicator 30V dc Multicolour Base Mount, LED Bulb, IP67
- RS Stock No.:
- 924-498
- Mfr. Part No.:
- K90PLRGB7Q
- Brand:
- Banner
Subtotal (1 unit)*
£192.51
(exc. VAT)
£231.01
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.51 |
*price indicative
- RS Stock No.:
- 924-498
- Mfr. Part No.:
- K90PLRGB7Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Indicator | |
| Light Effect | Multicolour | |
| Lens Colour | Diffused | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 415mA | |
| Mount Type | Base Mount | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | Integral Quick Disconnect Fitting | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | K90 Pro | |
| Maximum Operating Temperature | 50°C | |
| Height | 87mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Indicator | ||
Light Effect Multicolour | ||
Lens Colour Diffused | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 415mA | ||
Mount Type Base Mount | ||
Current Type DC | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type Integral Quick Disconnect Fitting | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series K90 Pro | ||
Maximum Operating Temperature 50°C | ||
Height 87mm | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- MX
The Banner multicolour programmable indicator designed for versatile Visual feedback. It features an IP67-rated rugged design, suitable for various industrial environments, and integrates seamlessly with configuration software for customised settings.
90 mm programmable multicolour RGB indicator allows for seven default colours
Utilises Banner's Pro Editor software for customisable configurations
Features a Durable IP67 enclosure rated for harsh conditions
Includes a variety of connection options for flexible integration
Related links
- Banner K30 Pro Series Green Touch Button 30V dc Multicolour Base Mount IP67
- Banner K50 Series Clear Indicator 30V dc Multicolour Threaded Mount IP67
- Banner GS60 Pro Series Clear Task Light 30V dc Multicolour Base Mount IP66
- Banner K50L Series Red Yellow Beacon 30V dc Multicolour Indicator Threaded IP69, IP67
- Banner K50 Series Transparent Indicator 30V Multicolour Threaded IP66 IP69K
- Banner Multicolour Indicator Lamp M30 x 1.5 Base, 50 mm Diameter
- Banner K50L Series Clear Indicator 30V dc Continuous Threaded Mount IP67
- Banner K50 Series Multicolour Indicator 30V Multicolour Threaded IP66 IP69K
