Banner K30 Pro Series Green Touch Button 30V dc Multicolour Base Mount, LED Bulb, IP67

Subtotal (1 unit)*

£130.90

(exc. VAT)

£157.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.90

*price indicative

RS Stock No.:
924-492
Mfr. Part No.:
K30PTKQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Touch Button

Light Effect

Multicolour

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base Mount

Current Consumption

40mA

Current Type

DC

Base Diameter

30mm

Terminal Type

Integral Quick Disconnect Fitting

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Series

K30 Pro

Maximum Operating Temperature

50°C

Height

54.5mm

IP Rating

IP67

Standards/Approvals

CE

COO (Country of Origin):
MX
The Banner Touch Sensor offers comprehensive communication capabilities via IO-Link, facilitating enhanced data exchange and operational efficiency for a wide range of industrial applications.

Supports IO-Link revision V1.1 for improved connectivity

Offers 2-byte process data in length and 8-byte process data out length

Provides Block parameterisation and data storage features

Includes multiple operation modes such as LED control and four-state logic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy