Banner GS60 Pro Series Clear Task Light 30V dc Multicolour Base Mount, LED Bulb, IP66

Subtotal (1 unit)*

£228.44

(exc. VAT)

£274.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£228.44

*price indicative

RS Stock No.:
924-491
Mfr. Part No.:
GS60PRGBWL9Q
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Task Light

Light Effect

Multicolour

Lens Colour

Clear

Housing Material

Aluminium

Bulb Type

LED

Current Type

DC

Current Consumption

500mA

Mount Type

Base Mount

Base Diameter

60mm

Terminal Type

Integral Quick Disconnect Fitting

Housing Colour

Black

Maximum Supply Voltage

30V dc

Lamp Included

Yes

Minimum Operating Temperature

-40°C

Series

GS60 Pro

Maximum Operating Temperature

50°C

Height

77mm

IP Rating

IP66

Standards/Approvals

CE

COO (Country of Origin):
MX
The Banner multicolour guide spotlight designed for versatile illumination in various applications, providing robust performance and adaptability in a Compact design. Ideal for enhancing visibility in both industrial and commercial environments.

Operates within a voltage range of 12 V DC to 30 V DC

Features a rugged sealed housing rated IP66 and IP67 for durability

Includes seven default colour options in a single Compact device

Designed with a cooling rib structure for effective thermal management

Utilises a 60 mm diameter housing for a streamlined profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy