Pfannenberg Intense Bar S Series Bar Front, IP54
- RS Stock No.:
- 856-814
- Mfr. Part No.:
- 22015808099
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£225.07
(exc. VAT)
£270.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £225.07 |
*price indicative
- RS Stock No.:
- 856-814
- Mfr. Part No.:
- 22015808099
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Bar | |
| Housing Material | Aluminium | |
| Mount Type | Front | |
| Minimum Operating Temperature | -20°C | |
| Series | Intense Bar S | |
| Maximum Operating Temperature | 50°C | |
| Height | 24mm | |
| IP Rating | IP54 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Bar | ||
Housing Material Aluminium | ||
Mount Type Front | ||
Minimum Operating Temperature -20°C | ||
Series Intense Bar S | ||
Maximum Operating Temperature 50°C | ||
Height 24mm | ||
IP Rating IP54 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Pfannenberg multi-colour LED delivers versatile status indication functionality, effectively enhancing Visual signalling in various environments. Its RGB LED configuration supports the clear display of multiple operational statuses.
Homogeneous 360° perceptibility with high visibility due to its diffuse LED light surface
Easy installation via front mounting with M6 cylinder screws, Ideal for T-slot profile systems
Robust industrial housing MADE of impact-resistant, shatterproof polycarbonate and Durable aluminium
Optional IO-Link integration for full parameterisation of colours, flashing frequencies, and signalling modes
Related links
- Pfannenberg Intense Bar S Series Bar Front, IP54
- Pfannenberg PY L-S Series Multicolour Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 48V dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Green Beacon 48V dc Blinking Flashing Panel IP66
- Pfannenberg PY L-S Series Green Beacon 230V ac/dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Amber Beacon 230V ac/dc Blinking Flashing Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 230V ac/dc Flashing Blinking Panel IP66
- Pfannenberg PY L-S Series Yellow Beacon 230V ac/dc Continuous Blinking Panel IP66
