Nordic Semiconductor nPM1100-CAAA-R7, Battery Charge Controller IC, 4.1 V to 6.7V Input 3V Output 660 mA, WLCSP 25-Pin

Get a bulk buy discount

Add 25 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

£8.16

(exc. VAT)

£9.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,070 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20£1.632£8.16-
25 - 95£1.506£7.537%
100 - 495£1.304£6.5220%
500 - 995£1.082£5.4133%
1000 +£0.888£4.4445%

*price indicative

Packaging Options:
RS Stock No.:
222-8515
Mfr. Part No.:
nPM1100-CAAA-R7
Brand:
Nordic Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Nordic Semiconductor

Product Type

Battery Charge Controller IC

Sub Type

Battery Charge Controller IC

Package Type

WLCSP

Pin Count

25

Minimum Supply Voltage

4.1V

Output Current

660mA

Maximum Supply Voltage

6.7V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Length

2.075mm

Series

nPM1100

Automotive Standard

No

COO (Country of Origin):
TW
The nPM1100 is an integrated Power Management IC (PMIC) with a linear-mode lithium-ion/lithium-polymer battery charger in a compact 2.1x2.1 mm WLCSP package. It has a highly efficient, dual-mode configurable output DC/DC buck regulator. It is compatible with all nRF52 and nRF53 Series SoCs and supports charging batteries at up to 500 mA through USB, and also delivers up to 150 mA of current to power external components with regulated voltage.

USB interface

Ultra-high efficiency prolongs battery life or allows for use of smaller and less costly batteries

No software control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy