Maxim Integrated MAX8677CETG+, Battery Charge Controller IC, 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
192-2392
Mfr. Part No.:
MAX8677CETG+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

TQFN

Pin Count

24

Minimum Supply Voltage

4.1V

Output Current

1.5A

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6.6V

Height

750μm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Series

MAX8677C

Length

4.1mm

Automotive Standard

No

COO (Country of Origin):
CN

Battery Charging & Monitoring Controllers, Maxim Integrated


Battery Management, Maxim Integrated


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy