Maxim Integrated, Battery Charge Controller IC, 3.5 V to 23V Input 1.9V Output 3.2 A, WLP 49-Pin
- RS Stock No.:
- 216-7811
- Mfr. Part No.:
- MAX77962EWJ12+T
- Brand:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7811
- Mfr. Part No.:
- MAX77962EWJ12+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | WLP | |
| Pin Count | 49 | |
| Minimum Supply Voltage | 3.5V | |
| Output Current | 3.2A | |
| Maximum Supply Voltage | 23V | |
| Maximum Operating Temperature | 85°C | |
| Series | MAX77962 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type WLP | ||
Pin Count 49 | ||
Minimum Supply Voltage 3.5V | ||
Output Current 3.2A | ||
Maximum Supply Voltage 23V | ||
Maximum Operating Temperature 85°C | ||
Series MAX77962 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Maxim Integrated high-performance wide-input buck-boost charger with a smart power selector and operates as a reverse buck without an additional inductor, allowing the IC to power USB on-the-go accessories.
Reverse leakage protection
Remote differential voltage sensing
Charge safety timer
Related links
- Maxim Integrated MAX77962EWJ12+T 3.5 V to 23V Input 1.9V Output 3.2 A, WLP 49-Pin
- Maxim Integrated 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Maxim Integrated MAX1737EEI+ 6 V to 28V Input 4.179V Output 4 A, QSOP 28-Pin
- Maxim Integrated MAX8677CETG+ 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Maxim Integrated MAX713CPE+ Nickel-Metal Hydride
- Maxim Integrated MAX1501ETE+ 4.5 V to 13V Input 2.7V Output 1.4 A, TQFN 16-Pin
- Maxim Integrated MAX1758EAI+ 6 V to 28V Input 4.2V Output 1.5 A, SSOP 28-Pin
- Maxim Integrated MAX1811ESA+ 4.35 V to 6.5V Input 4.22V Output 500 mA, SOIC 8-Pin
