Maxim Integrated MAX1873TEEE+, Battery Charge Controller IC, 6 V to 28V Input 5.15V Output 4 A, QSOP 16-Pin
- RS Stock No.:
- 192-3271
- Mfr. Part No.:
- MAX1873TEEE+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 192-3271
- Mfr. Part No.:
- MAX1873TEEE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | QSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 6V | |
| Output Current | 4A | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 28V | |
| Length | 4.98mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MAX1873 | |
| Standards/Approvals | No | |
| Height | 1.49mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type QSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 6V | ||
Output Current 4A | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 28V | ||
Length 4.98mm | ||
Minimum Operating Temperature -40°C | ||
Series MAX1873 | ||
Standards/Approvals No | ||
Height 1.49mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Battery Charging & Monitoring Controllers, Maxim Integrated
Battery Management, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated MAX1873TEEE+ 6 V to 28 V Input 5.15 V Output 4 A, QSOP 16-Pin
- Maxim Integrated 6 V to 28 V Input 5.15 V Output 4 A, QSOP 16-Pin
- Maxim Integrated MAX1737EEI+ 6 V to 28 V Input 4.179 V Output 4 A, QSOP 28-Pin
- Maxim Integrated MAX1758EAI+ 6 V to 28 V Input 4.2 V Output 1.5 A, SSOP 28-Pin
- Maxim Integrated Nickel-Cadmium SO 16-Pin
- Maxim Integrated MAX713CPE+ Nickel-Metal Hydride
- Maxim Integrated MAX8677CETG+ 4.1 V to 6.6 V Input 4.2 V Output 1.5 A, TQFN 24-Pin
- Maxim Integrated 4.1 V to 6.6 V Input 4.2 V Output 1.5 A, TQFN 24-Pin
