Aiko Denshi AAA Battery Holder Coil Spring
- RS Stock No.:
- 500-5274
- Mfr. Part No.:
- SBH-421-1AS
- Brand:
- Aiko Denshi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 500-5274
- Mfr. Part No.:
- SBH-421-1AS
- Brand:
- Aiko Denshi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aiko Denshi | |
| Compatible Battery Size | AAA | |
| Product Type | Battery Holder | |
| Number of Cells | 2 | |
| Sub Type | Battery Holder | |
| Body Material | ABS | |
| Termination Type | Coil Spring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aiko Denshi | ||
Compatible Battery Size AAA | ||
Product Type Battery Holder | ||
Number of Cells 2 | ||
Sub Type Battery Holder | ||
Body Material ABS | ||
Termination Type Coil Spring | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Battery box with switch
Battery holder with cover
With ON/OFF switch
With leads
